You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-420Spare Soldering Iron, MP740998 Temperature Controlled Soldering Stations, 25 W, 24 V

MULTICOMP PRO MP-420

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-420
Order Code:
4180175
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-420   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Spare Soldering Iron

:
Multicomp Pro MP740998 Temperature Controlled Soldering Stations

:
Multicomp Pro Soldering Stations

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Spare Soldering Iron designed specifically for use with the MP740998 soldering station. This high-quality soldering iron operates at a voltage of 24V, delivering a dependable power output of 25 watts. Crafted with precision and engineered for durability, this spare soldering iron is an essential addition to your soldering toolkit. It ensures seamless compatibility with the MP740998 soldering station, offering a quick and efficient replacement solution when your existing soldering iron requires maintenance or replacement.
  • Voltage: 24V
  • Power: 25W (Heat up rating 50W)

Applications

Electronics Service, Electronics Design, Hobby & Education, Utilities

Footnotes

4 Pins connector

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,237.13 ( ¥2,460.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,237.13 (¥2,460.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,988.88 (¥2,187.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --