You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MH10592D Sub Connector, Standard, Receptacle, MH105, 15 Contacts, DA, IDC / IDT
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MH10592
- Order Code:
- 154933
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MH10592 Datasheet
Product Range Selector (MH105)
See all from this product rangeProduct Overview
- Black insulators and IDC crimp back shell
- Available with or without 4-40 UNC threads
- Design allows use with standard back shells
- 1.5A Current rating
- 5000MΩ Insulation resistance
10mΩ Contact resistance - -55 to 125°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- MH105
- :
- 15Contacts
- :
- DA
- :
- IDC / IDT
- :
- Cable Mount
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- Steel Body
Technical Documents (1)
203 In stock Need more?
203 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,425.25 (¥2,667.78) |
10+ | ¥2,191.68 (¥2,410.85) |
25+ | ¥1,983.64 (¥2,182.00) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.