You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MF25 560RThrough Hole Resistor, 560 ohm, MF25 Series, 250 mW, ± 1%, Axial Leaded, 250 V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MF25 560R
- Order Code:
- 9342052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MF25 Series
- Technical Datasheet:
- MF25 560R Datasheet
Product Range Selector (MF25 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 560ohm
- :
- MF25 Series
- :
- 250mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 250V
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- Precision
- :
- 2.5mm
- :
- 6.8mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Maximum working voltage of 250V
- Power rating of 250mW
- Tolerance of ±1%
- Temperature coefficient (TCR) of ±50ppm/°C
- EIA standard colour coding
- Low noise and voltage coefficient
- Wide precision range in small package
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
16,358 In stock Need more?
2,345 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
14,013 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
14,013 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥10.89 (¥11.98) | ( ) |
100+ | ¥7.91 (¥8.70) | ( ) |
500+ | ¥3.49 (¥3.84) | ( ) |
1000+ | ¥3.09 (¥3.40) | ( ) |
2500+ | ¥2.69 (¥2.96) | ( ) |
5000+ | ¥2.23 (¥2.45) | ( ) |
25000+ | ¥1.72 (¥1.89) | ( ) |
50000+ | ¥1.68 (¥1.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.