You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWR12X3302FTLSMD Chip Resistor, 33 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR12X3302FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR12X3302FTL
Order Code:
2446822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCWR12X3302FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33kohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
200V

:
3.2mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • 0402, 0603, 0805, 1206 standard case sizes available
  • ±1% tolerance
  • ±100ppm/°C and -200 to +400ppm/°C TCR values
  • Available in different Voltage ratings 200V, 150V and 50V based on case size
  • Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
  • Operating temperature range -55°C to +155°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2447505 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥0.562 ( ¥0.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
  • 75000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥0.562 (¥0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.505 (¥0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.471 (¥0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ ¥0.457 (¥0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2447505) x 0.549 = ¥2,745.00
Total Price: ¥2,745.00 (¥3,019.50  Inc. JCT)
5000 (Reel 2446822) x 0.562 = ¥2,810.00
Total Price: ¥2,810.00 (¥3,091.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2447505
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.