You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWR08X9101FTLSMD Chip Resistor, 9.1 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR08X9101FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR08X9101FTL
Order Code:
2447056
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCWR08X9101FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.1kohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
150V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MCWR08X9101FTL is a MCWR08 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
  • Resistance is 9.1Kohm and resistance tolerance is ±1%
  • 0805 [2012 metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Power rating is 125mW, voltage rating is 150V
  • Operating temperature range from -55°C to 155°C
  • High reliability and stability
  • Reduced size of final equipment and lower assembly costs
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2447739 Check stock
Cut Tape :2668300 Check stock

40,000 In stock Need more?

40,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥0.303 ( ¥0.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥0.303 (¥0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.272 (¥0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.254 (¥0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2447739

 

 
Check stock location (important)
 
 

 

More stock available week commencing 9/1/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥1.01 (¥1.111)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.111)
100+ ¥0.909 (¥1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.00)
500+ ¥0.808 (¥0.889)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.889)
1000+ ¥0.546 (¥0.601)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.601)
2500+ ¥0.364 (¥0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.40)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2668300

 

 
Check stock location (important)
 
 

 

More stock available week commencing 9/1/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥1.01 (¥1.111)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.111)
100+ ¥0.909 (¥1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.00)
500+ ¥0.808 (¥0.889)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.889)
1000+ ¥0.546 (¥0.601)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.601)
2500+ ¥0.364 (¥0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.40)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2668300) x 0.615 = ¥3,075.00
Total Price: ¥3,075.00 (¥3,382.50  Inc. JCT)
5000 (Reel 2447056) x 0.303 = ¥1,515.00
Total Price: ¥1,515.00 (¥1,666.50  Inc. JCT)
Choose your packaging preference
2668300
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.