You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWR08X6801FTLSMD Chip Resistor, 6.8 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWR08X6801FTL
- Order Code:
- 2447028
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCWR Series
- Technical Datasheet:
- MCWR08X6801FTL Datasheet
Product Range Selector (MCWR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8kohm
- :
- ± 1%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- MCWR Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance is 6.8Kohm and resistance tolerance is ±1%
- 0805 [2012 metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
70,000 In stock
70,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20,000 more will be available on 5/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
20,000 more will be available on 5/14/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥0.303 (¥0.33) | ( ) |
25000+ | ¥0.272 (¥0.30) | ( ) |
50000+ | ¥0.254 (¥0.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.487 (¥0.536) | (¥0.536) |
100+ | ¥0.441 (¥0.485) | (¥0.485) |
500+ | ¥0.392 (¥0.431) | (¥0.431) |
1000+ | ¥0.349 (¥0.384) | (¥0.384) |
2500+ | ¥0.296 (¥0.326) | (¥0.326) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.487 (¥0.536) | (¥0.536) |
100+ | ¥0.441 (¥0.485) | (¥0.485) |
500+ | ¥0.392 (¥0.431) | (¥0.431) |
1000+ | ¥0.349 (¥0.384) | (¥0.384) |
2500+ | ¥0.296 (¥0.326) | (¥0.326) |
Pricing is unavailable. Please contact customer services.