You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWR08X151 JTLSMD Chip Resistor, 150 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWR08X151 JTL
- Order Code:
- 2694992
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCWR08X151 JTL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ± 5%
- :
- 0805 [2012 Metric]
- :
- ± 100ppm/°C
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- 0805 (2012 metric) EIA size code
- Resistance is 150 ohm (E96/E24) with ±5% tolerance
- Maximum operating voltage (DC or RMS) is 150V and maximum dissipation at Tamb=70°C is 125mW
- Temperature coefficient is ±100ppm/°C
- High reliability and stability
- Reduced size of final equipment
- Lower assembly costs
- Higher component and equipment reliability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.507 (¥0.56) | ( ) |
100+ | ¥0.459 (¥0.50) | ( ) |
500+ | ¥0.408 (¥0.45) | ( ) |
1000+ | ¥0.363 (¥0.40) | ( ) |
2500+ | ¥0.308 (¥0.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.