You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWR08X120 JTLSMD Chip Resistor, 12 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR08X120 JTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR08X120 JTL
Order Code:
2689704
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCWR08X120 JTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12ohm

:
± 5%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
150V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCWR08X120 JTL from Multicomp Pro is a MCWR08 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer and telecom applications.
  • 0805 [2012 Metric] EIA size code
  • Resistance is 12ohm (E96/E24) with ±5% tolerance
  • Maximum operating voltage (DC or RMS) is 150V and maximum dissipation at Tamb=70°C is 125mW
  • Temperature coefficient is ±100ppm/°C
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2670937 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥0.315 ( ¥0.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥0.315 (¥0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.283 (¥0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.264 (¥0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2670937

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥2.30 (¥2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.53)
100+ ¥0.818 (¥0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.90)
500+ ¥0.573 (¥0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.63)
1000+ ¥0.328 (¥0.361)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.361)
2500+ ¥0.321 (¥0.353)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.353)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.