You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWR04X3000FTLSMD Chip Resistor, 300 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR04X3000FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR04X3000FTL
Order Code:
2446472
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCWR04X3000FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MCWR04X3000FTL is a MCWR04 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
  • Resistance is 300 ohm and resistance tolerance is ±1%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Power rating is 62.5mW, voltage rating is 50V
  • Operating temperature range from -55°C to 155°C
  • High reliability and stability
  • Reduced size of final equipment and lower assembly costs
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2447155 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥0.151 ( ¥0.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥0.151 (¥0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.136 (¥0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.127 (¥0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2447155) x 0.148 = ¥1,480.00
Total Price: ¥1,480.00 (¥1,628.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2446472) x 0.151 = ¥1,510.00
Total Price: ¥1,510.00 (¥1,661.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2447155
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.