You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWR04W4R70FTLSMD Chip Resistor, 4.7 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWR04W4R70FTL
- Order Code:
- 2446509
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCWR04W4R70FTL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7ohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- -200ppm/°C to +400ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance is 4.7ohm and resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 62.5mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 10000+
- 50000+
- 100000+
- 150000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥0.25 (¥0.28) | ( ) |
50000+ | ¥0.225 (¥0.25) | ( ) |
100000+ | ¥0.211 (¥0.23) | ( ) |
150000+ | ¥0.203 (¥0.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.452 (¥0.497) | (¥0.497) |
100+ | ¥0.409 (¥0.45) | (¥0.45) |
500+ | ¥0.364 (¥0.40) | (¥0.40) |
2500+ | ¥0.324 (¥0.356) | (¥0.356) |
5000+ | ¥0.275 (¥0.303) | (¥0.303) |
Pricing is unavailable. Please contact customer services.