You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWK12V474 JTLSMD Chip Resistor, 470 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage

MULTICOMP PRO MCWK12V474 JTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWK12V474 JTL
Order Code:
2689240
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
MCWK12V474 JTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for MCWK12V474 JTL

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470kohm

:
± 5%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
High Voltage

:
-

:
± 100ppm/°C

:
500V

:
3.2mm

:
1.6mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCWK12V104 JTL from Multicomp Pro is a MCWK12V series high voltage chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in power supply, measurement instrument, back light inverter.
  • 1217 [3216 Metric] EIA size code
  • Resistance is 100Kohm (E96/E24) with ±5% tolerance
  • Maximum operating voltage (DC or RMS) is 500V and maximum dissipation at Tamb=70°C is 250mW
  • Temperature coefficient is ±100ppm/°C
  • Special material and design for high working voltage requirement
  • High limiting voltage
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5.32 ( ¥5.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
  • 75000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥5.32 (¥5.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥4.77 (¥5.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥4.46 (¥4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ ¥4.32 (¥4.75)