You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCWF12R3743BTLSMD Chip Resistor, 374 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCWF12R3743BTL
- Order Code:
- 2340258
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCWF12R3743BTL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 374kohm
- :
- ± 0.1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thin Film
- :
- Precision
- :
- -
- :
- ± 25ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- High power rating
- Low current noise
- High reliability and stability of ±0.5% and below
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
5,000 In stock Need more?
5,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥13.92 (¥15.31) | ( ) |
25000+ | ¥12.36 (¥13.60) | ( ) |
50000+ | ¥11.69 (¥12.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥21.71 (¥23.881) | (¥23.881) |
100+ | ¥19.71 (¥21.681) | (¥21.681) |
500+ | ¥17.37 (¥19.107) | (¥19.107) |
1000+ | ¥15.59 (¥17.149) | (¥17.149) |
2500+ | ¥13.25 (¥14.575) | (¥14.575) |
Pricing is unavailable. Please contact customer services.