You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWF12R3090BTLSMD Chip Resistor, 309 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision

MULTICOMP PRO MCWF12R3090BTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWF12R3090BTL
Order Code:
2340219
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCWF12R3090BTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
309ohm

:
± 0.1%

:
250mW

:
1206 [3216 Metric]

:
Thin Film

:
Precision

:
-

:
± 25ppm/°C

:
200V

:
3.2mm

:
1.6mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCWF12R series high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
  • High power rating
  • Low current noise
  • High reliability and stability of ±0.5% and below
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2338447 Check stock

15,000 In stock Need more?

15,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14.92 ( ¥16.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥14.92 (¥16.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥13.36 (¥14.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥12.47 (¥13.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2338447

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/7/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥21.71 (¥23.881)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥23.881)
100+ ¥19.71 (¥21.681)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥21.681)
500+ ¥17.37 (¥19.107)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥19.107)
1000+ ¥15.59 (¥17.149)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥17.149)
2500+ ¥13.25 (¥14.575)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥14.575)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2338447) x 13.25 = ¥66,250.00
Total Price: ¥66,250.00 (¥72,875.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2340219) x 14.92 = ¥74,600.00
Total Price: ¥74,600.00 (¥82,060.00  Inc. JCT)
Choose your packaging preference
2338447
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.