You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCWF08U4992BTLSMD Chip Resistor, 49.9 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

MULTICOMP PRO MCWF08U4992BTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWF08U4992BTL
Order Code:
2689080
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCWF08U4992BTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for MCWF08U4992BTL

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
49.9kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
-

:
± 25ppm/°C

:
100V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCWF08U1000BTL from Multicomp Pro is a MCWF08U series high precision thin film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in measuring instrument, communication device, computer and printers.
  • 1003 [2012 Metric] EIA size code
  • Resistance is 100 ohm (E96/E24) with ±0.1% tolerance
  • Maximum operating voltage (DC or RMS) is 100V and maximum dissipation at Tamb=70°C is 100mW
  • Temperature coefficient is ±25ppm/°C
  • SMD metal film resistor with high reliability and stability
  • Low current noise
  • Operation temperature range from -55°C to +155°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2694356 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8.97 ( ¥9.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
  • 75000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥8.97 (¥9.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥8.05 (¥8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥7.52 (¥8.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ ¥7.29 (¥8.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2694356

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥37.92 (¥41.712)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥41.712)
100+ ¥17.95 (¥19.745)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥19.745)
500+ ¥12.18 (¥13.398)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥13.398)
1000+ ¥10.50 (¥11.55)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥11.55)
2500+ ¥8.75 (¥9.625)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥9.625)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.