You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCVZ1206M650AGTTVS Varistor, 50 V, 65 V, MCVZ1206, 135 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

MULTICOMP PRO MCVZ1206M650AGT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCVZ1206M650AGT
Order Code:
2449685
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCVZ1206
Technical Datasheet:
MCVZ1206M650AGT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCVZ1206)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50V

:
65V

:
MCVZ1206

:
135V

:
1206 [3216 Metric]

:
Multilayer Varistor (MLV)

:
100A

:
-55°C

:
125°C

:
500mJ

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCVZ1206 series Multilayer Chip Varistor is a family of transient voltage surge suppression products. This multilayer chip varistor is designed to protect components from destruction of transients and electronic static discharge (ESD). The wide operating voltage and energy rage make multilayer chip varistor suitable for numerous applications on I/O protection, Vcc protection, keyboard protection, LCD protection and sensor protection. The multilayer chip varistor is manufactured by multilayer fabrication technology providing excellent voltage clamping ability and is supplied in leadless, surface mount form, compatible with modern reflow and wave soldering procedures.
  • Multilayer fabrication technology
  • -55 to 125°C Operating temperature range
  • Operating voltage range VM (DC) at 5.5 to 45V
  • Able to withstand high surge current
  • Bidirectional clamping characteristic
  • Small size (0402, 0603, 0805 and 1206 available)
  • Low capacitance chip varistor types available
  • Environmentally conscious design
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Communications & Networking, Industrial, Audio, Imaging, Video & Vision

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2462762 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥41.08 ( ¥45.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 15000+
  • 30000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥41.08 (¥45.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥33.65 (¥37.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ ¥25.31 (¥27.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥20.48 (¥22.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2462762) x 24.36 = ¥73,080.00
Total Price: ¥73,080.00 (¥80,388.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2449685) x 41.08 = ¥123,240.00
Total Price: ¥123,240.00 (¥135,564.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2462762
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.