You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCVZ0402M090AGTTVS Varistor, 6 V, 9 V, VZ, 23 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCVZ0402M090AGT
- Order Code:
- 1856924
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCVZ0402M090AGT Datasheet
Product Range Selector (VZ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6V
- :
- 9V
- :
- VZ
- :
- 23V
- :
- 0402 [1005 Metric]
- :
- Multilayer Varistor (MLV)
- :
- 20A
- :
- -55°C
- :
- 125°C
- :
- 50mJ
- :
- -
Technical Documents (1)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.40 (¥4.84) | ( ) |
50+ | ¥3.73 (¥4.10) | ( ) |
100+ | ¥3.30 (¥3.63) | ( ) |
250+ | ¥2.94 (¥3.23) | ( ) |
500+ | ¥2.63 (¥2.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥3.42 (¥3.762) | (¥3.762) |
50000+ | ¥3.04 (¥3.344) | (¥3.344) |
100000+ | ¥2.55 (¥2.805) | (¥2.805) |
Pricing is unavailable. Please contact customer services.