You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCTT21X106M6R3CTSMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCTT21X106M6R3CT
- Order Code:
- 1759476
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCTT Series
- Technical Datasheet:
- MCTT21X106M6R3CT Datasheet
Product Range Selector (MCTT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 6.3V
- :
- 0805 [2012 Metric]
- :
- 20%
- :
- X5R
- :
- MCTT Series
- :
- 2.01mm
- :
- 1.25mm
- :
- SMD
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Standard size with thin thickness
- Small size with high capacitance
- Pure tin-plated lead-free termination
- 0402, 0603, 0805, 1206 and 1210 Case sizes available
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial
10,517 In stock Need more?
10,517 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥53.55 (¥58.91) | ( ) |
100+ | ¥31.06 (¥34.17) | ( ) |
500+ | ¥19.25 (¥21.18) | ( ) |
1000+ | ¥16.35 (¥17.99) | ( ) |
2000+ | ¥13.38 (¥14.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥12.71 (¥13.981) | (¥13.981) |
20000+ | ¥12.25 (¥13.475) | (¥13.475) |
40000+ | ¥11.84 (¥13.024) | (¥13.024) |
60000+ | ¥11.02 (¥12.122) | (¥12.122) |
Pricing is unavailable. Please contact customer services.