You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCT0603F104ZCTSMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCT0603F104ZCT
- Order Code:
- 2629530
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCT Series
- Technical Datasheet:
- MCT0603F104ZCT Datasheet
Product Range Selector (MCT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 25V
- :
- 0603 [1608 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- MCT Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Consumer Electronics
68,000 In stock
68,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
- 60000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥1.58 (¥1.74) | ( ) |
20000+ | ¥1.52 (¥1.67) | ( ) |
40000+ | ¥1.47 (¥1.62) | ( ) |
60000+ | ¥1.37 (¥1.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥1.96 (¥2.156) | (¥2.156) |
100+ | ¥1.95 (¥2.145) | (¥2.145) |
500+ | ¥1.79 (¥1.969) | (¥1.969) |
1000+ | ¥1.66 (¥1.826) | (¥1.826) |
Pricing is unavailable. Please contact customer services.