You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCSJK-7U-16.00-10-10-80-B-10Crystal, 16 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 10 pF, 10 ppm

MULTICOMP PRO MCSJK-7U-16.00-10-10-80-B-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSJK-7U-16.00-10-10-80-B-10
Order Code:
2853934
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16MHz

:
SMD, 3.2mm x 2.5mm

:
10ppm

:
10pF

:
10ppm

:
-

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MCSJK-7U-16.00-10-10-80-B-10 is a high-precision 16MHz SMD crystal designed for reliable frequency control in compact electronic devices. With a small footprint of 3.2mm x 2.5mm, this crystal is perfect for space-constrained applications. It offers exceptional frequency stability with a tolerance of ±10ppm and a load capacitance of 10 pF, ensuring accurate performance in demanding circuits. MCSJK series is ideal for use in communication systems, microcontrollers, and other precision electronics, providing consistent timing performance for both commercial and industrial applications. This crystal delivers long-term reliability and precision in a variety of compact devices.
  • Frequency nominal is 16MHz
  • Frequency stability is ±10ppm
  • Frequency tolerance is ±10ppm
  • Operating temperature range from -20°C to 70°C
Packaging type Cut Tape

25,163 In stock Need more?

25,163 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39.88 (¥43.87 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
  • 1500+
  • 3000+
  • 15000+
  • 30000+
Quantity Price (Incl JCT)
5+ ¥39.88 (¥43.87)
50+ ¥32.56 (¥35.82)
250+ ¥28.49 (¥31.34)
500+ ¥26.04 (¥28.64)
1500+ ¥24.21 (¥26.63)
3000+ ¥22.99 (¥25.29)
15000+ ¥21.37 (¥23.51)
30000+ ¥20.96 (¥23.06)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --