Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC80-W2B
Order Code1781201
Your Part Number
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥161.24 (¥177.364) |
| 10+ | ¥160.64 (¥176.704) |
| 25+ | ¥160.04 (¥176.044) |
| 50+ | ¥159.43 (¥175.373) |
| 100+ | ¥158.83 (¥174.713) |
| 250+ | ¥158.22 (¥174.042) |
Price for:Each
Minimum: 1
Multiple: 1
¥161 (¥177 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC80-W2B
Order Code1781201
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.5mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC80-W2B is a Black Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 80mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02234