You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCSC40-P15/45Fan Filter Assembly, 40 mm, 40mm Axial Fans, 32 mm, PU (Polyurethane) Foam, Plastic
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCSC40-P15/45
- Order Code:
- 1781166
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCSC40-P15/45 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40mm
- :
- 40mm Axial Fans
- :
- 32mm
- :
- PU (Polyurethane) Foam
- :
- Plastic
- :
- -
Technical Documents (1)
Product Overview
- UL94V-0 Flammability rating
- 45PPI Efficiency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
4,837 In stock
1,058 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,779 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 7/1/25
500 more will be available on 6/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
250 more will be available on 7/1/25
500 more will be available on 6/11/25
3,779 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥337.48 (¥371.23) |
10+ | ¥315.98 (¥347.58) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.