You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCRE000247SMD Chip Resistor, 2.4 Mohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

MULTICOMP PRO MCRE000247

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCRE000247
Order Code:
2130133
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
MCRE000247   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP-CR-CA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4Mohm

:
± 1%

:
50mW

:
0201 [0603 Metric]

:
Thick Film

:
General Purpose

:
MP-CR-CA Series

:
± 200ppm/°C

:
25V

:
0.6mm

:
0.3mm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Multicomp Pro MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0354
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Electronics, Industrial

Packaging type Full Reel

15,000 In stock Need more?

15,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥0.557 ( ¥0.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
  • 15000+
  • 75000+
  • 150000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
15000+ ¥0.557 (¥0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ ¥0.446 (¥0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150000+ ¥0.446 (¥0.49)