You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCRE000137SMD Chip Resistor, 750 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCRE000137
- Order Code:
- 2130037
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCRE000137 Datasheet
Product Range Selector (MP-CR-CA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 750ohm
- :
- ± 1%
- :
- 50mW
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- MP-CR-CA Series
- :
- ± 200ppm/°C
- :
- 25V
- :
- 0.6mm
- :
- 0.3mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Case size is 0270
- Maximum operating voltage is 25VDC
- Power rating of 0.05W
- Cost effective, small size and low weight
- High quality performance
- Temperature coefficient of ±200PPM/°C
- Operating temperature range from -55°C to +125°C
- Highly reliable multilayer electrode construction
- Jumpers are also available
- Capacitance tolerance available in ±1% or ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Industrial
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 15000+
- 75000+
- 150000+
- 225000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
15000+ | ¥0.525 (¥0.58) | ( ) |
75000+ | ¥0.472 (¥0.52) | ( ) |
150000+ | ¥0.44 (¥0.48) | ( ) |
225000+ | ¥0.427 (¥0.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.