You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCRC1/2G152JT-RHCARBON RESISTOR, 1.5KOHM, 500mW, 5%
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCRC1/2G152JT-RH
- Order Code:
- 1133339
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCRC1/2G152JT-RH Datasheet
Product Range Selector (MCRC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5kohm
- :
- MCRC Series
- :
- 500mW
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Carbon Composition
- :
- -
- :
- General Purpose
- :
- 3.6mm
- :
- 9.5mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
1,040 In stock
1,040 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥104.84 (¥115.32) | ( ) |
10+ | ¥96.86 (¥106.55) | ( ) |
25+ | ¥91.46 (¥100.61) | ( ) |
50+ | ¥81.83 (¥90.01) | ( ) |
100+ | ¥73.38 (¥80.72) | ( ) |
500+ | ¥67.31 (¥74.04) | ( ) |
1000+ | ¥64.18 (¥70.60) | ( ) |
5000+ | ¥64.01 (¥70.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.