You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCR9-119L1-11-RR3LED Panel Mount Indicator, Red, 12 VDC, 5.2 mm, 20 mA, 20 mcd
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCR9-119L1-11-RR3
- Order Code:
- 2910102
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCR9-119L1-11-RR3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- 12VDC
- :
- 5.2mm
- :
- 20mA
- :
- 20mcd
- :
- -
- :
- -
Technical Documents (1)
141 In stock
141 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥325.95 (¥358.55) | ( ) |
12+ | ¥285.40 (¥313.94) | ( ) |
100+ | ¥234.92 (¥258.41) | ( ) |
500+ | ¥214.71 (¥236.18) | ( ) |
1000+ | ¥198.97 (¥218.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.