You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCMT21N470F101CTSMD Multilayer Ceramic Capacitor, 47 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMT21N470F101CT
- Order Code:
- 2666202
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCMT Series
- Technical Datasheet:
- MCMT21N470F101CT Datasheet
Product Range Selector (MCMT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47pF
- :
- 100V
- :
- 0805 [2012 Metric]
- :
- 1%
- :
- C0G / NP0
- :
- MCMT Series
- :
- 2.01mm
- :
- 1.25mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Small size with higher capacitance values
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210 case sizes available
- Capacitance value ranging from 0.5pF to 0.01uF
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
- Rated voltage of 10V, 16V, 25V, 50V, 100V, 200V, 250V, 500V, 630V
- Cu/Ni/Sn termination
- Capacitance characteristic of ±30ppm/°C
- Operating temperature range from -55 to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
- 60000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥12.89 (¥14.18) | ( ) |
20000+ | ¥12.42 (¥13.66) | ( ) |
40000+ | ¥12.01 (¥13.21) | ( ) |
60000+ | ¥11.17 (¥12.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.