You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCMT21N151F101CTSMD Multilayer Ceramic Capacitor, 150 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0

MULTICOMP PRO MCMT21N151F101CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMT21N151F101CT
Order Code:
2666194
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCMT Series
Technical Datasheet:
MCMT21N151F101CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCMT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150pF

:
100V

:
0805 [2012 Metric]

:
1%

:
C0G / NP0

:
MCMT Series

:
2.01mm

:
1.25mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Multicomp Pro MCMT series are automotive grade SMD multilayer ceramic capacitors (MLCC) with NP0 (C0G) dielectric which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The MCMT series has tighten controlling in quality in line to assure quality performance in automotive applications. These are typically used for navigation & information equipments, entertainment equipments, comfortable equipments and automotive electronic equipment.
  • Small size with higher capacitance values
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01uF
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
  • Rated voltage of 10V, 16V, 25V, 50V, 100V, 200V, 250V, 500V, 630V
  • Cu/Ni/Sn termination
  • Capacitance characteristic of ±30ppm/°C
  • Operating temperature range from -55 to 125°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1856270 Check stock

10,000 In stock Need more?

10,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16.48 ( ¥18.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
  • 60000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥16.48 (¥18.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥15.89 (¥17.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥15.35 (¥16.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60000+ ¥14.29 (¥15.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1856270

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/21/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥69.37 (¥76.307)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥76.307)
100+ ¥40.02 (¥44.022)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥44.022)
500+ ¥21.35 (¥23.485)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥23.485)
1000+ ¥19.44 (¥21.384)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥21.384)
2000+ ¥17.35 (¥19.085)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥19.085)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1856270) x 17.35 = ¥69,400.00
Total Price: ¥69,400.00 (¥76,340.00  Inc. JCT)
4000 (Reel 2666194) x 16.48 = ¥65,920.00
Total Price: ¥65,920.00 (¥72,512.00  Inc. JCT)
Choose your packaging preference
1856270
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.