You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCMT18N100F101CTSMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0603 [1608 Metric], ± 1%, C0G / NP0

MULTICOMP PRO MCMT18N100F101CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMT18N100F101CT
Order Code:
2666147
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCMT Series
Technical Datasheet:
MCMT18N100F101CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCMT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10pF

:
100V

:
0603 [1608 Metric]

:
1%

:
C0G / NP0

:
MCMT Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Multicomp Pro MCMT series are automotive grade SMD multilayer ceramic capacitors (MLCC) with NP0 (C0G) dielectric which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The MCMT series has tighten controlling in quality in line to assure quality performance in automotive applications. These are typically used for navigation & information equipments, entertainment equipments, comfortable equipments and automotive electronic equipment.
  • Small size with higher capacitance values
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01uF
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
  • Rated voltage of 10V, 16V, 25V, 50V, 100V, 200V, 250V, 500V, 630V
  • Cu/Ni/Sn termination
  • Capacitance characteristic of ±30ppm/°C
  • Operating temperature range from -55 to 125°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1856163 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9.73 ( ¥10.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
  • 60000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥9.73 (¥10.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥9.37 (¥10.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥9.06 (¥9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60000+ ¥8.43 (¥9.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1856163) x 7.89 = ¥31,560.00
Total Price: ¥31,560.00 (¥34,716.00  Inc. JCT)
4000 (Reel 2666147) x 9.73 = ¥38,920.00
Total Price: ¥38,920.00 (¥42,812.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1856163
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.