You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCMR06X1001FTLSMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMR06X1001FTL
- Order Code:
- 2692125
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MCMR Series
- Technical Datasheet:
- MCMR06X1001FTL Datasheet
Product Range Selector (MCMR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- Sulfur Resistant
- :
- MCMR Series
- :
- ± 100ppm/°C
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- 0603 (1608 metric) EIA size code
- Resistance is 1Kohm (E96/E24) with ±1% tolerance
- Maximum operating voltage (DC or RMS) is 75V and maximum dissipation at Tamb=70°C is 100mW
- Temperature coefficient is ±100ppm/°C
- High reliability and stability of ±1%
- Automotive grade AEC Q-200 qualified
- Sulfuration resistant, 55/155/56 climatic category (IEC 60068)
- 100% CCD inspection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
44,000 In stock
44,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10,000 more will be available on 2/17/25
20,000 more will be available on 4/9/25
35,000 more will be available on 5/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
10,000 more will be available on 2/17/25
20,000 more will be available on 4/9/25
35,000 more will be available on 5/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
- 75000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥0.343 (¥0.38) | ( ) |
25000+ | ¥0.308 (¥0.34) | ( ) |
50000+ | ¥0.288 (¥0.32) | ( ) |
75000+ | ¥0.279 (¥0.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.552 (¥0.607) | (¥0.607) |
100+ | ¥0.50 (¥0.55) | (¥0.55) |
500+ | ¥0.444 (¥0.488) | (¥0.488) |
1000+ | ¥0.396 (¥0.436) | (¥0.436) |
2500+ | ¥0.336 (¥0.37) | (¥0.37) |
Pricing is unavailable. Please contact customer services.