You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCMR04X1001FTLSMD Chip Resistor, 1 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant

MULTICOMP PRO MCMR04X1001FTL
MULTICOMP PRO MCMR04X1001FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMR04X1001FTL
Order Code:
2692043
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCMR Series
Technical Datasheet:
MCMR04X1001FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCMR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
Sulfur Resistant

:
MCMR Series

:
± 100ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCMR04X1001FTL from Multicomp Pro is a MCMR04 series automotive grade general purpose anti-sulfuration chip resistor. This resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. Due to its rectangular shape and small tolerance, this surface mountable resistor is suitable for handling by automatic placement systems. Chip placement can be on ceramic substrates and printed circuit boards (PCBs). Electrical connection to the circuit is by individual soldering condition and the end terminations provide a reliable contact. It is used in electrical equipment, EDP, computer and telecom applications.
  • 0402 (1005 metric) EIA size code
  • Resistance is 1Kohm (E96/E24) with ±1% tolerance
  • Maximum operating voltage (DC or RMS) is 50V and maximum dissipation at Tamb=70°C is 62.5mW
  • Temperature coefficient is ±100ppm/°C
  • High reliability and stability of ±1%
  • Automotive grade AEC Q-200 qualified
  • Sulfuration resistant, 55/155/56 climatic category (IEC 60068)
  • 100% CCD inspection
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2072516 Check stock

Available for back order

Deliveries start from 3/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥0.283 ( ¥0.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
  • 150000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥0.283 (¥0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.254 (¥0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.237 (¥0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150000+ ¥0.23 (¥0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2072516) x 0.276 = ¥2,760.00
Total Price: ¥2,760.00 (¥3,036.00  Inc. JCT)
10000 (Reel 2692043) x 0.283 = ¥2,830.00
Total Price: ¥2,830.00 (¥3,113.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2072516
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.