You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCL036YGWLED, Green, Yellow, Through Hole, T-1 (3mm), 76 °, Round, Y 20mA, G 20mA
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCL036YGW
- Order Code:
- 1581206
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCL036YGW Datasheet
Product Overview
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Yellow
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 76°
- :
- Round
- :
- Y 20mA, G 20mA
- :
- Y 11mcd, G 10mcd
- :
- Y 2.1V, G 2.1V
- :
- Y 590nm, G 570nm
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥29.47 (¥32.42) | ( ) |
10+ | ¥29.00 (¥31.90) | ( ) |
100+ | ¥24.80 (¥27.28) | ( ) |
500+ | ¥21.49 (¥23.64) | ( ) |
1000+ | ¥19.98 (¥21.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.