You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCL-S270SRCLED, Red, SMD, 0805 [2012 Metric], 20 mA, 1.85 V, 643 nm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCL-S270SRC
- Order Code:
- 1581239
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SMD Red LED
- Technical Datasheet:
- MCL-S270SRC Datasheet
Product Range Selector (SMD Red LED)
See all from this product rangeProduct Overview
- 0805 Case
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- SMD
- :
- 0805 [2012 Metric]
- :
- 20mA
- :
- 1.85V
- :
- 643nm
- :
- 17mcd
- :
- 140°
- :
- Rectangular
- :
- SMD Red LED
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥16.60 (¥18.26) | ( ) |
10+ | ¥16.33 (¥17.96) | ( ) |
100+ | ¥13.96 (¥15.36) | ( ) |
500+ | ¥12.10 (¥13.31) | ( ) |
1000+ | ¥11.25 (¥12.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.