Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSD240D5-W
Order Code2770573
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSD240D5-W
Order Code2770573
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Solder
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011