You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCHH15N8R2B500CTCapacitor, RF, 8.2 pF, 50 V, MCHH Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]

MULTICOMP PRO MCHH15N8R2B500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCHH15N8R2B500CT
Order Code:
2666124
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCHH Series
Technical Datasheet:
MCHH15N8R2B500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCHH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.2pF

:
50V

:
MCHH Series

:
0.1pF

:
125°C

:
0402 [1005 Metric]

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Multicomp Pro MCHH series capacitors are high Q/low ESR SMD multilayer ceramic capacitors (MLCC) with NP0 (C0G) dielectric material. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. MCHH series MLCC capacitors are used at high frequencies generally have a small temperature coefficient of capacitance and have excellent conductivity internal electrode. Thus, MCHH series MLCC will be with the feature of low ESR and high Q characteristics. These are typically used in mobile telecommunication (mobile phone, WLAN), RF module (power amplifier, VCO) and tuners.
  • High Q and low ESR performance at high frequency
  • EIA 0402, 0603, 0805 case sizes available
  • Capacitance value ranging from 0.5pF to 3300pF
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
  • Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC, 250VDC, 500VDC, 630VDC
  • Ag/Ni/Sn termination
  • Capacitance characteristic of ±30ppm
  • Operating temperature range from -55 to 125°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2310320 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2.93 ( ¥3.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
  • 150000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥2.93 (¥3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥2.82 (¥3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥2.73 (¥3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150000+ ¥2.54 (¥2.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2310320) x 3.08 = ¥30,800.00
Total Price: ¥30,800.00 (¥33,880.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2666124) x 2.93 = ¥29,300.00
Total Price: ¥29,300.00 (¥32,230.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2310320
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.