You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCDM(R)-02-TDIP / SIP Switch, 2 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

MULTICOMP PRO MCDM(R)-02-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCDM(R)-02-T
Order Code:
9472029
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCDM(R)-02-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCDM)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

These Slide Type DIP Switches are engineered for precise circuit configuration in a variety of electronic applications. With a surface-mount design, these switches offer seamless integration onto printed circuit boards (PCBs), optimizing space efficiency in electronic devices. Each switch features 2 circuits and operates on Single Pole Single Throw (SPST) principles, enabling reliable ON/OFF control for two separate channels or functions. Operating at 24 VDC and 25 mA, they ensure efficient power management within circuits, enhancing overall system performance. With a robust design capable of enduring 2,000 cycles of operation, these switches deliver consistent and dependable performance throughout their operational lifespan, ensuring long-term reliability in electronic systems.
  • Low profile DIP switch
  • Gold contact for high reliability
  • Top tape sealed and recessed actuator
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • Contact Arrangement: SPST
  • No. of Poles: 2, 4, 8 Pole
  • Contact Rating: 25mA, 24VDC
  • Contact Resistance: 50mΩ Max.
  • Insulation Resistance: 100MΩ Min. 500V DC
  • Dielectric Strength: 500V AC/1 minute
  • Operating Force: 1,000gf max.
  • Travel: 1mm
  • Operating Life: 2,000 cycles
  • Operating Temperature: -20°C to +85°C

Applications

Electronics Design, Hobby & Education, Prototyping, Wearables, Low Voltage

Packaging type Each

19,834 In stock Need more?

1,878 deliver in 2-3 business days from our SG warehouse
17,956 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥160.74 (¥176.81 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥160.74 (¥176.81)
15+ ¥148.12 (¥162.93)
100+ ¥140.19 (¥154.21)
500+ ¥104.18 (¥114.60)
1000+ ¥98.89 (¥108.78)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --