You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MCCMA2-S-DC12V-UAutomotive Relay, 12 VDC, 10 A, DPST-NO, Through Hole, Solder, CMA2
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCCMA2-S-DC12V-U
- Order Code:
- 2008753
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCCMA2-S-DC12V-U Datasheet
Product Range Selector (CMA2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- 10A
- :
- DPST-NO
- :
- Through Hole
- :
- Solder
- :
- CMA2
- :
- 14V
- :
- 130.9ohm
- :
- Silver Alloy
Technical Documents (1)
Product Overview
- 1100mW Coil power
- 1000VAC for one minute Dielectric strength
- 100000 operations Electrical life
- 3ms Operate and 15ms release maximum time
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥312.08 (¥343.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.