Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-80B
Order Code1781219
Your Part Number
Technical Datasheet
1,372 In Stock
30 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
1356 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥605.46 (¥666.006) |
| 10+ | ¥497.63 (¥547.393) |
| 25+ | ¥389.8 (¥428.78) |
| 50+ | ¥366.92 (¥403.612) |
| 100+ | ¥297.62 (¥327.382) |
| 250+ | ¥291.67 (¥320.837) |
Price for:Each
Minimum: 1
Multiple: 1
¥605 (¥666 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-80B
Order Code1781219
Technical Datasheet
Fan Frame Size-
For Use With0
Fixing Centres82.5mm
Filter Material-
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAFM-80B is a black Fan EMC Screen has aluminium/stainless steel guard with mill and anodized black electro-deposit finish. It offers 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep and is suitable for use with the 80mm fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centres
82.5mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
0
Filter Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608