You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC703-1051LED, Red, Green, Blue, SMD, 120 °, Rectangular, R 20mA, G 20mA, B 20mA
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC703-1051
- Order Code:
- 2984095
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC703-1051 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for MC703-1051
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Green, Blue
- :
- SMD
- :
- -
- :
- 120°
- :
- Rectangular
- :
- R 20mA, G 20mA, B 20mA
- :
- R 220mcd, G 1cd, B 230mcd
- :
- R 1.9V, G 3.2V, B 3.2V
- :
- R 625nm, G 520nm, B 465nm
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥48.93 (¥53.82) | ( ) |
10+ | ¥45.51 (¥50.06) | ( ) |
100+ | ¥41.36 (¥45.50) | ( ) |
500+ | ¥35.91 (¥39.50) | ( ) |
1000+ | ¥33.25 (¥36.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.