You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC34925Pin Header, Vertical, Wire-to-Board, 4.2 mm, 1 Rows, 4 Contacts, Through Hole Straight, MC34
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC34925
- Order Code:
- 1578520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC34925 Datasheet
Product Range Selector (MC34)
See all from this product rangeProduct Overview
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 4.2mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- MC34
- :
- -
- :
- Brass
- :
- Tin Plated Contacts
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 150+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥89.64 (¥98.60) | ( ) |
50+ | ¥76.79 (¥84.47) | ( ) |
150+ | ¥67.62 (¥74.38) | ( ) |
250+ | ¥58.16 (¥63.98) | ( ) |
500+ | ¥53.92 (¥59.31) | ( ) |
1500+ | ¥48.60 (¥53.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.