You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC34631Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, MC34

MULTICOMP PRO MC34631

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34631
Order Code:
1675765
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MC34
Technical Datasheet:
MC34631   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MC34)

See all from this product range

Product Overview

These high-quality 2.54mm Vertical Headers WTB, are designed for optimal performance in a variety of applications. With a robust Current Rating of 3A AC/DC and a Voltage Rating of 250V AC/DC, this header ensures reliable power delivery. Its exceptional Withstanding Voltage of 1,000V AC provides added safety and durability. Additionally, boasting a Flammability rating of UL94V-0, rest assured of its superior fire resistance, meeting stringent safety standards. Trust in our header's precision engineering for your electronic connections.
  • Current Rating: 3A AC/DC
  • Voltage Rating: 250V AC/DC
  • Maximum Contact Resistance: 20mΩ
  • Minimum Insulation Resistance: 1,000MΩ
  • Withstanding Voltage: 1,000V AC/minute
  • Operating Temperature Range: -25°C to +105°C
  • Flammability rating: UL94V-0

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
3Contacts

:
Through Hole Straight

:
MC34

:
Partially Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19,292 In stock Need more?

500 deliver in 2-3 business days from our SG warehouse
18,789 deliver in 3-4 business days from our UK warehouse
3 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6.88 ( ¥7.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6.88 (¥7.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5.40 (¥5.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4.68 (¥5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥3.92 (¥4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --