Print Page
Image is for illustrative purposes only. Please refer to product description.
4,886 In Stock
Need more?
219 Delivery in 3-4 Business Days(UK stock)
4667 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥536.16 (¥589.776) |
| 20+ | ¥356.75 (¥392.425) |
| 75+ | ¥302.5 (¥332.75) |
| 500+ | ¥285.81 (¥314.391) |
| 1000+ | ¥256.61 (¥282.271) |
Price for:Each
Minimum: 1
Multiple: 1
¥536 (¥590 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32666
Order Code2536396
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With115mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32666 is a Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 115mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Bright nickel chrome
- 1.8mm Ring diameter
- 1.8mm Rib diameter
- Hieght: 3.8mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
-
For Use With
115mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32666
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555