You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC14725RESISTOR, POWER, 10 OHM, 10W, 1%
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC14725
- Order Code:
- 9457518
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC14725 Datasheet
Product Range Selector (MC14 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- MC14 Series
- :
- 10W
- :
- 10W
- :
- ± 1%
- :
- Solder Lug
- :
- -
- :
- Ceramic
- :
- ± 20ppm/°C
- :
- -
- :
- Through Hole
- :
- 19.05mm
- :
- 20.32mm
- :
- 9.91mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock
3 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,321.04 (¥1,453.14) | ( ) |
250+ | ¥1,263.59 (¥1,389.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.