You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC1206B104K250CTSMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R

MULTICOMP PRO MC1206B104K250CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC1206B104K250CT
Order Code:
2408578
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MC1206B104K250CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
25V

:
1206 [3216 Metric]

:
10%

:
X7R

:
-

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MC1206B104K250CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
  • Dielectric characteristic is X7R
  • 1206 [3216 metric] case size
  • Capacitance is 0.1µF
  • High electrical precision, stability and reliability
  • Rated voltage is 25VDC
  • Operating temperature range from -55°C to 125°C
  • Tolerance is ±10%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1759312 Check stock
Cut Tape :2497074 Check stock

4,000 In stock Need more?

4,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4.13 ( ¥4.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥4.13 (¥4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥3.98 (¥4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥3.84 (¥4.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1759312

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/26/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥4.19 (¥4.609)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥4.609)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2497074

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/26/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥4.19 (¥4.609)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥4.609)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2497074) x 4 = ¥16,000.00
Total Price: ¥16,000.00 (¥17,600.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2408578) x 4.13 = ¥16,520.00
Total Price: ¥16,520.00 (¥18,172.00  Inc. JCT)
Choose your packaging preference
2497074
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.