You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC0805F224Z500CTSMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V

MULTICOMP PRO MC0805F224Z500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0805F224Z500CT
Order Code:
1759269
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MC0805F224Z500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for MC0805F224Z500CT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.22µF

:
50V

:
0805 [2012 Metric]

:
-20%, +80%

:
Y5V

:
-

:
2.01mm

:
1.25mm

:
SMD

:
-30°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

MC0805F224Z500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
  • Dielectric characteristic is Y5V
  • 0805 [2012 metric] case size
  • Capacitance is 0.22µF
  • High electrical precision, stability and reliability
  • Rated voltage is 50VDC
  • Operating temperature range from -30°C to 85°C
  • Tolerance is -20%, +80%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Cut Tape

No Longer Manufactured

¥5.93 ( ¥6.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥5.93 (¥6.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --