You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC0603B394K160CTSMD Multilayer Ceramic Capacitor, 0.39 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0603B394K160CT
- Order Code:
- 2627097
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC0603B394K160CT Datasheet
Alternatives for MC0603B394K160CT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.39µF
- :
- 16V
- :
- 0603 [1608 Metric]
- :
- 10%
- :
- X7R
- :
- -
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 100pF to 47?F
- Cu/Ni/Sn termination
- High electrical precision, stability and reliability
- Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
- Operating temperature of -55°C to +125°C
- Available in ±5%, ±10% and ±20% tolerances
- Capacitance characteristic of ±15%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥3.65 (¥4.02) | ( ) |
20000+ | ¥3.52 (¥3.87) | ( ) |
40000+ | ¥3.40 (¥3.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.82 (¥5.302) | (¥5.302) |
100+ | ¥4.79 (¥5.269) | (¥5.269) |
500+ | ¥4.40 (¥4.84) | (¥4.84) |
1000+ | ¥4.08 (¥4.488) | (¥4.488) |
2000+ | ¥3.84 (¥4.224) | (¥4.224) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.82 (¥5.302) | (¥5.302) |
100+ | ¥4.79 (¥5.269) | (¥5.269) |
500+ | ¥4.40 (¥4.84) | (¥4.84) |
1000+ | ¥4.08 (¥4.488) | (¥4.488) |
2000+ | ¥3.84 (¥4.224) | (¥4.224) |
Pricing is unavailable. Please contact customer services.