You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC0603B272K500CTSMD Multilayer Ceramic Capacitor, 2700 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0603B272K500CT
- Order Code:
- 2665894
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC0603B272K500CT Datasheet
Alternatives for MC0603B272K500CT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2700pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- 10%
- :
- X7R
- :
- -
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Dielectric characteristic is X7R
- 0603 [1608 metric] case size
- Capacitance is 2700pF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥1.21 (¥1.33) | ( ) |
20000+ | ¥1.17 (¥1.29) | ( ) |
40000+ | ¥1.12 (¥1.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥3.34 (¥3.674) | (¥3.674) |
100+ | ¥2.01 (¥2.211) | (¥2.211) |
500+ | ¥1.64 (¥1.804) | (¥1.804) |
1000+ | ¥1.28 (¥1.408) | (¥1.408) |
2000+ | ¥1.26 (¥1.386) | (¥1.386) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥3.34 (¥3.674) | (¥3.674) |
100+ | ¥2.01 (¥2.211) | (¥2.211) |
500+ | ¥1.64 (¥1.804) | (¥1.804) |
1000+ | ¥1.28 (¥1.408) | (¥1.408) |
2000+ | ¥1.26 (¥1.386) | (¥1.386) |
Pricing is unavailable. Please contact customer services.