You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC0603B104J500CTSMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 5%, X7R

MULTICOMP PRO MC0603B104J500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0603B104J500CT
Order Code:
2310602
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MC0603B104J500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
50V

:
0603 [1608 Metric]

:
5%

:
X7R

:
-

:
1.6mm

:
0.85mm

:
SMD

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MC0603B104J500CT is a high-quality SMD multilayer ceramic capacitor with a capacitance of 0.1µF, rated for 50 V with a tolerance of ±5%. Packaged in the compact 0603 (1608 metric) size, this capacitor features an X7R dielectric, offering stable performance across a wide range of temperatures and voltage fluctuations. Ideal for use in a variety of electronic applications, including filtering, decoupling, and signal coupling, MC0603B104J500CT is commonly used in consumer electronics, automotive, telecommunications, and industrial circuits. Its small size and reliable performance make it perfect for space-constrained designs where stability and efficiency are essential.
  • General purpose surface mount multilayer ceramic capacitors (MLCC)
  • High capacitance in given case size
  • Capacitance is 0.1µF
  • Dielectric characteristic X7R
  • Operating temperature range from -55°C to 125°C
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2320803 Check stock
Cut Tape :2496831 Check stock

132,000 In stock

48,000 more will be available on 2/17/25

Reserving future stock
132,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2.07 ( ¥2.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥2.07 (¥2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥1.43 (¥1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥1.25 (¥1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2320803

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/7/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥2.09 (¥2.299)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.299)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2496831

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/7/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥2.09 (¥2.299)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.299)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2496831) x 2.05 = ¥8,200.00
Total Price: ¥8,200.00 (¥9,020.00  Inc. JCT)
4000 (Reel 2310602) x 2.07 = ¥8,280.00
Total Price: ¥8,280.00 (¥9,108.00  Inc. JCT)
Choose your packaging preference
2496831
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.