You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC0402N100J500CTSMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

MULTICOMP PRO MC0402N100J500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0402N100J500CT
Order Code:
2310486
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MC0402N100J500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10pF

:
50V

:
0402 [1005 Metric]

:
5%

:
C0G / NP0

:
-

:
1.02mm

:
0.5mm

:
SMD

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MC0402N100J500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
  • Dielectric characteristic is C0G / NP0
  • 0402 [1005 metric] case size
  • Capacitance is 10pF
  • High electrical precision, stability and reliability
  • Rated voltage is 50VDC
  • Operating temperature range from -55°C to 125°C
  • Tolerance is ±5%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2320761 Check stock
Cut Tape :2496790 Check stock

580,000 In stock Need more?

580,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥0.557 ( ¥0.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥0.557 (¥0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.557 (¥0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.557 (¥0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2320761

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/21/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥0.672 (¥0.739)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.739)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2496790

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/21/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥0.672 (¥0.739)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥0.739)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2496790) x 0.941 = ¥9,410.00
Total Price: ¥9,410.00 (¥10,351.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2310486) x 0.557 = ¥5,570.00
Total Price: ¥5,570.00 (¥6,127.00  Inc. JCT)
Choose your packaging preference
2496790
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.