You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC0201N100F250LTSMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0201 [0603 Metric], ± 1%, C0G / NP0
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0201N100F250LT
- Order Code:
- 2665813
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC0201N100F250LT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10pF
- :
- 25V
- :
- 0201 [0603 Metric]
- :
- 1%
- :
- C0G / NP0
- :
- -
- :
- 0.6mm
- :
- 0.3mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 0.1?F
- Ag/Ni/Sn termination
- High electrical precision, stability and reliability
- Available in 10V, 16V, 25V, 50V and 100V rated voltages
- Operating temperature of -55 to +125°C
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerances
- Capacitance characteristic of ±30ppm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 15000+
- 75000+
- 150000+
- 225000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
15000+ | ¥1.65 (¥1.82) | ( ) |
75000+ | ¥1.59 (¥1.75) | ( ) |
150000+ | ¥1.54 (¥1.69) | ( ) |
225000+ | ¥1.43 (¥1.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.