You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC0114553D Printer Filament, 1.75mm Dia, Light Brown, PLA+ (Polylactide), 205°C to 225°C, 1 kg

MULTICOMP PRO MC011455

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC011455
Order Code:
3021507
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC011455   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro PLA+ Filament)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
Light Brown

:
PLA (Polylactide)

:
205°C

:
225°C

:
1kg

:
Multicomp Pro PLA+ Filament

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MC011455 Printer Filament is a high-quality filament designed for 3D printing applications. With a diameter of 1.75mm, this filament is compatible with a wide range of 3D printers, ensuring versatility and ease of use. The filament comprises PLA+ (Polylactic Acid Plus), an enhanced biodegradable and environmentally friendly thermoplastic derived from renewable resources such as corn starch or sugarcane. This filament is sleek light brown, and perfect for creating models, prototypes, or finished products with a professional and polished appearance. With a weight of 1 kg (kilogram), this filament spool provides substantial material for your 3D printing projects, allowing for extended printing sessions without the need for frequent filament changes.
  • Robust printing results with good glossiness
  • No cracking or wiredrawing problems
  • Print temperature: 205°C to 225°C
  • Bed temperature: 60°C to 80°C
  • Print speed: 30 to 90mm/s
  • 1.75mm, Light Brown, 1kg

Applications

3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial

Contents

x1 Spool (1kg)

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,303.86 ( ¥3,634.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,303.86 (¥3,634.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --